null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

N

120W High Frequency Soldering Station with Digital Display

LF-3200: XYTRONIC INDUSTRIES View Larger Image
Image is representative only
XYTRONIC INDUSTRIES
Jameco Part no. 2181503
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. LF-3200
  RoHS compliant
web exclusive
Pricing & Availability

$159.95

# of Unit Price
1+ $159.95
5+ $149.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

120W High Frequency Soldering Station with Digital Display


Key Features:
  • Heater / Sensor Failure Detection: If sensor circuit fails, the heater power is shut down.

  • Temperature "Lock-Out" feature: The temperature can be locked with a password code - for production line management.

  • High Power, Great Recovery: With the 120W high power, great thermal recovery improves the soldering environment, It can shorten the soldering working time, which minimize concern about the influence of heat on components and tip life.

  • Energy Saver: If the station is set to the auto sleep function setting mode, after the station has been idle for more than 20 minutes, this new feature will automatically knick in. the energy saver feature has engaged, decreases tip temperature and extends tip life.

  • Isolated Iron Holder With Tip Cleaner: Made of low abrasive brass shavings instead of conventional sponges to meet RoHS requirement cleans better and no water is necessary.

  • Low voltage Output With Safety Operation: The power unit is isolated from the A.C. line by a transformer and allows 36Vac to drive the heating element. Solder wand runs from 36 Volts for safety and with 90W high power PTC heater for a super-fast heat-up and quick temperature recovery. The solder wand is attached with heat resistant, non-burning, flexible 6-wire cord.

  • ESD SAFE AND SPIKE FREE CIRCUITRY: The "Zero Voltage" electronic switching design also protects voltage and current sensitive components (CMOS devices, etc.) against damaging current and transient voltage spikes commonly produced by less efficient, mechanically switched stations.

  • Earth Jack: With a grounding connector, there is the possibility for a grounding of the wire strap if required.

    Specifications:
  • Input: 100-120VAC @ 60Hz, 220-240VAC @ 50Hz
  • Temperature range: 392°F to 932°F (200°C to 500°C)
  • Size: 4.4"W x 6.2"H x 5.4"D
  • Weight: 6.5 lbs.

    Includes: Soldering iron with tip, AC cord, and separate iron holder with brass tip cleaner

    Available Soldering tips:
  • 0.5mm Conical soldering tip P/N 2144171
  • 0.8mm Semi-chisel soldering tip P/N 2144163
  • 3.2mm Semi-chisel wide soldering tip P/N 2144180
  • 1.6mm Flat soldring tip P/N 2144155

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.