null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

N

650W SMD/BGA Complete Infrared Rework Station

IR860: XYTRONIC INDUSTRIES View Larger Image
Image is representative only
XYTRONIC INDUSTRIES
Jameco Part no. 2181511
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. IR860
  RoHS compliant
web exclusive
Pricing & Availability

$999.95

# of Unit Price
1+ $999.95
5+ $949.95
  • Availability:Ship  13 Wks ARO 
+ Add to my favorites

 Add to cart

650W SMD/BGA Complete Infrared Rework Station


This station is specially designed for SMD/BGA rework and is also very convenient for re-balling smaller BGA components. When used in conjunction with the infrared preheater, the system will achieve remarkable improvements in quality and efficiency of SMD/BGA rework operations.

Features:


Preheater
  • Power rating: 115VAC/230VAC
  • Output: 650W
  • Temperature range: 86°F to 662°F (30°C to 350°C)
  • Time setting: 0 to 900 seconds
  • Size: 11.0"W x 3.5"H x 10.0"D (280W x 90H x 257D mm)
  • Weight: 7.25 lbs.

    Solderlight Control
  • Power rating: 100-120VAC @ 60Hz, 220-240VAC @ 50Hz
  • Output: 150W
  • Infrared temperature range: 113°F to 842°F (45°C to 450°C)
  • Time settings: 0 to 900 seconds
  • Size: 6.7"W x 3.9"H x 7.9"D (170W x 100H x 200D mm)
  • Weight: 7.25 lbs.

    Includes: 5-piece tweezer set, desolder pump, halogen lamp, brush and other accessories



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.