Tiny Serial-to-Ethernet Device Servers with PoE
| Jameco Part no. 2181571 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | TDS-715 |
| RoHS compliant | |
| web exclusive | |
- User's Manual(current) [3.6 MB ]
- Quick Guide(current) [748 KB ]
- Data Sheet (current) [1188 KB ]
Tiny Serial-to-Ethernet Device Servers with PoE
(2-wire RS-485 4-wire RS-422)
The TDS-715 is a series of Serial-to-Ethernet device server that designed to add Ethernet and Internet connectivity to any RS-232 and RS-422/485 device, and to eliminate cable length limitation of legacy serial communication. By using the VxComm Driver/Utility, the built-in COM port of the TDS-715 series can be virtualized to a standard PC COM port in Windows. Therefore, users can transparently access or monitor serial devices over the Internet/Ethernet without software modification.
The TDS-715 device servers can be used to create a pair-connection application (as well as serial-bridge or serial-tunnel), and then route data over TCP/IP between two serial devices. It's useful when connecting mainframe computers, servers or other serial devices that do not themselves have Ethernet capability. By virtue of its protocol independence and flexibility, the TDS-715 meets the demands of virtually any network-enabled application.
For maximum space savings, the TDS-715 is offered in an amazing tiny form-factor that makes it can be easily installed in anywhere, even directly attached to a serial device or embedded into a machine. The TDS-715 features a powerful 32-bit MCU to handle efficient network trafficking. The TDS-715 offers true IEEE 802.3af-compliant (classification, Class 1) Power over Ethernet (PoE) using a standard category 5 Ethernet cable to receive power from a PoE switch like the NS-205PSE. When there is no PoE switch on site, the TDS-715 accepts power input from DC adapter.
Features
Applications
Product Reference & Support
Specifications & Additional Information
| System | |
| CPU | 32-bit MCU |
| Communication Interface | |
| Ethernet | 10/100 Base-TX, 8-pin RJ-45 x 1, (Auto-negotiating, Auto-MDI/MDIX, LED indicator) PoE (IEEE 802.3af, Class 1) |
| COM1 | 2-wire RS-485 4-wire RS-422 |
| COM2 | - |
| COM3 | - |
| Self-Tuner | Yes, automatic RS-485 direction control |
| UART | 16c550 or compatible |
| COM Port Formats | |
| Data Bit | 7, 8: for COM1 and COM2 |
| Parity | None, Even, Odd, Mark, Space |
| Stop Bit | 1: for COM1, COM2 |
| Baud Rate | 115200 bps Max. |
| COM Port Format | |
| Baud Rate | 115200 bps Max. |
| Data Bit | 5, 6, 7, 8 |
| Parity | None, Odd, Even, Mark, Space |
| Stop Bit | 1, 2 |
| Power | |
| Power Input | PoE: IEEE 802.3af, Class 1 DC jack: +12 ~ 48 VDC |
| Power Consumption | 0.05 A @ 24 VDC |
| Mechanism | |
| Connector | |
| Mounting | DIN-Rail |
| Flammability | Fire Retardant Materials (UL94-V0 Level) |
| Environment | |
| Operating Temperature | -25 ~ +75 °C |
| Storage Temperature | -30 ~ +80 °C |
| Humidity | 10 ~ 90% RH, non-condensing |
Report a problem
Suggest a product
Report a problem
Suggest a product