BeagleBone LCD3 Cape
| Jameco Part no. 2183955 | |
|---|---|
| Manufacturer | CIRCUITCO ELECTRONICS |
| Manufacturer no. | BB-BONE-LCD3-01 |
| RoHS compliant | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
BeagleBone LCD3 Cape
The BeagleBone LCD3 Cape provides a portable LCD solution with touchscreen capability for BeagleBone boards. The 3.5" TFT LCD screen, attached to the topside of the board, can display up to a resolution of 320x240 and is a 4-wire resistive touchscreen. The board is equipped with seven switches located at finger-friendly positions. These switches include power, reset, and five user switches, which are mapped to different GPIO signals. The backside of the cape is where a BeagleBone can be mounted.
Features:
For more information, visit: http://beagleboardtoys.info/index.php?title=BeagleBone_LCD3