null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> USB Devices >> Hubs

N

USB 3.0 4-port Hub

HU3641: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2184077
Manufacturer   JAMECO VALUEPRO
Manufacturer no. HU3641
  RoHS compliant
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $23.49
  • Availability: Call  
+ Add to my favorites

 Add to cart

USB 3.0 4-port Hub

Compliant with USB 3.0 specification and with the stylish appearance, USB 3.0 4-Port Hub is the USB Hub for you easily connecting up to 4 USB 3.0 devices to your computer, such as an MP3 player, digital camera, or printers. It is streamlined, sleek and compact design in the perfect solution for USB port expansion.

Features

  • Provide USB 3.0 4-port hub design
  • Compatible with USB 3.0 and USB 2.0 specification
  • Support Low speed (1.5 Mbps)/ Full speed (12 Mbps)/High speed (480 Mbps)/ Super speed (5 Gbps)
  • Support auto switching between self-power and buspower mode
  • Support Apple® charging
  • Support most popular smart phones charging



    System Requirements

    Support Windows® XP, Windows® Vista, Windows® 7, Windows® 8, and Mac OS X

    Item

    Description

    User Interface

    USB 3.0 Output Port x 4
  • Hub downstream link, USB 3.0 type A female

  • USB 3.0 Input Port x 1
  • Host upstream link, USB3.0 type A male

  • DC Power Jack x 1

    Power Supply

    Self-power
    Switching power adapter
  • Input: AC 100-240V
  • Output: DC 5V/2.5A or 5V/4A
  • Data Rate

    USB3.0:
    Support the following speed data rate as follows; Low-speed (1.5 Mbps) / Full-speed (12 Mbps) / High-speed (480 Mbps) / Super-speed (5 Gbps)
    USB2.0:
    Support the following speed data rate as follows; Low-speed (1.5Mbps) / Full-speed (12Mbps) / High-speed (480Mbps)

    Compliance

    USB 2.0 / USB 3.0 specification
    OS Support:
  • Windows® XP
  • Windows® Vista
  • Windows® 7
  • Windows® 8
  • Mac OS X
  • Housing

    Material: Aluminum or Plastic

    Working Environment

    Operation Temperature: 10°C ~40°C
    Storage Temperature: -20°C ~70°C

    Certificate

    CE/FCC
    Other: RoHS

    *Specification is subject to change without notice.

    Package Contents

  • USB 3.0 4-Port Hub x 1
  • User's Manual x 1
  • Power Adapter x 1



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.