null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Serial >> 16x2

N

Adafruit RGB Negative 16x2 LCD+Keypad Kit for Raspberry Pi

1110: ADAFRUIT INDUSTRIES View Larger Image
Image is representative only
ADAFRUIT INDUSTRIES
Jameco Part no. 2184309
Manufacturer ADAFRUIT INDUSTRIES
Manufacturer no. 1110
  RoHS compliant
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $23.95
1000000000+ $23.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Adafruit RGB Negative 16x2 LCD+Keypad Kit for Raspberry Pi

This new Adafruit Pi Plate makes it easy to use an RGB 16x2 Character LCD. Unfortunately, these LCDs do require quite a few digital pins, 6 to control the LCD and another 3 to control the RGB backlight for a total of 9 pins. That's nearly all the GPIO available on a Pi!

With this in mind, we wanted to make it easier for people to get these LCD into their projects so we devised a Pi plate that lets you control a 16x2 Character LCD, up to 3 backlight pins AND 5 keypad pins using only the two I²C pins on the R-Pi! The best part is you don't really lose those two pins either, since you can stick I²C-based sensors, RTCs, etc and have them share the I²C bus. This is a super slick way to add a display without all the wiring hassle.

New, we've updated this Pi plate so the buttons are on the right side, which makes it a little more mechanically stable.

This pi plate is perfect for when you want to build a stand-alone project with its own user interface. The 4 directional buttons plus select button allows basic control without having to attach a bulky computer.

The plate is designed for both Revision 1 and Revision 2 Raspberry Pi's. It uses the I²C (SDA/SCL) pins. We have a special extra-tall 26-pin header so the plate sits above the USB and Ethernet jacks.

This product comes as a kit! Included is a high quality PCB and all the components (buttons, header etc). A 16x2 Character RGB negative LCD is included! Assembly is easy, even if you've never soldered before and the kit can be completed in 30 minutes. Check the product tutorial page for assembly instructions before purchasing.

We also have some handy Python code to help you easily talk to the LCD and buttons. You can also easily query the 5 keypad buttons to get input through the library, so you get extra buttons without using any more pins. The buttons are automatically de-bounced inside the library.

At this time, the code and plate can control the RGB backlight of our character LCDs by turning each LED on or off. This means you can display the following colors: Red, Yellow, Green, Teal, Blue, Violet, White and all off. There is no support for PWM control of the backlight at this time, so if you need to have more granular control of the RGB backlight to display a larger range of colors, this plate can't do that (the I²C expander does not have PWM output).

Features

  • Dimensions: 2.2" x 3.35"
  • Comes with a 16x2 RGB NEGATIVE LCD
  • Plug and play with any Raspberry Pi
  • Uses only the I²C (SDA/SCL) pins

    Tutorials on the Adafruit Learning System

  • Product page with tutorials, documentation and assembly information
  • Raspberry Pi WiFi Radio - Internet-streamed music around the house
  • Adafruit 16x2 Character LCD + Keypad for Raspberry Pi - This new Adafruit Pi Plate makes it easy to use an 16x2 Character LCD with a Keypad



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.