null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rotary

N

Rotary Switch, 6 Pole, 2 Position

SR2511F-0602-19R0B-E9-S-W: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2184481
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SR2511F-0602-19R0B-E9-S-W
  RoHS compliant
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
100+ $2.09
  • Availability:Ship  8 Wks ARO 
+ Add to my favorites

 Add to cart

Rotary Switch, 6 Pole, 2 Position

Specifications

  • Number of Positions: 2
  • Number of Decks: 1
  • Number of Poles per Deck: 6
  • Current Rating: 0.3 A
  • Voltage Rating: 125 V
  • Index Angle: 30 deg
  • Contact Style: Shorting
  • Termination Style: Solder Terminal
  • Mounting Type: Solder
  • Actuator: Knob-Type Selector
  • Index Stops: Adjustable
  • Voltage Rating DC: 125 V



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.