null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Computer Cables >> Flat Ribbon

N

GPIO Ribbon Cable for Raspberry Pi

862: ADAFRUIT INDUSTRIES View Larger Image
Image is representative only
ADAFRUIT INDUSTRIES
Jameco Part no. 2185150
Manufacturer ADAFRUIT INDUSTRIES
Manufacturer no. 862
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

GPIO Ribbon Cable for Raspberry Pi

That new Raspberry Pi® computer you just got has a row of 2x13 pin headers soldered on - those are the GPIO (general purpose input/output) pins and for those of us who like to hack electronics they are where the real fun is. By programming the Pi, you can twiddle those pins high or low, send and receive I2C and SPI data, and access the 3V and 5V power rails.

If you want to bridge those contacts out onto another PCB, you'll want this cable! It's 6" long and has 26 socket & wire sets. Pin #1 is marked with a white wire. If you have one of our nice Pi Box cases, you can even have this plugged in while the case is closed by passing the ribbon cable through the slot on the side.

Tutorials

  • Adafruit's Raspberry Pi Lesson 4 (GPIO Setup) - Learn how to setup your Pi for Hacking Electronics
  • Send Raspberry Pi Data to COSM - Save and Graph Analog Temperature Data
  • Pi Box - No screws, no glue, just add Raspberry filling!
  • Analog Inputs for Raspberry Pi Using the MCP3008 - Convert analog inputs to digital and control audio volume



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.