Rectangular Diffused Green LED 2.5mcd 565nm

$0.25 ea


Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.12
1000+ $0.05

Standard-Output LED - Green

Specifications

  • Emitting color: Green
  • Lens description: Green diffused
  • LED size: 2 x 5 mm
  • LED height: 0.276"
  • Lead length: 1.0"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 2.5 mcd
  • Wavelength: 565 nm
  • Viewing angle: 140°



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product