33 oz. Ferric Chloride Copper Etchant Solution

$16.95 ea


  • Part no.: 2188262
  • Manufacturer: MG Chemicals
  • Manufacturer no.: 415-1L
  • RoHS Compliant
  • Hazard *This product must ship ground
Pricing
# of units Price
1+ $16.95
5+ $15.95
25+ $14.95

33 oz. Ferric Chloride Copper Etchant Solution

Ready to use solution designed for etching printed circuit boards and other metals.

Features:

  • Etch rate: 175-200 µinch/minute @ 122-131°F (50-55°C)
  • Maximum copper holding capacity: 100 grams/liter
  • Operating temperature condition: 122-131°F (50-55°C)
  • Specific gravity: 1.4
  • Appearance: Dark brown
  • Boiling point: 222.8°F (106°C)
  • Freezing point: 32°F (0°C)
  • Volume: 33 ounces (1 liter)

    Note: Do not dilute this product with water

    Instructions:

    Immerse copper board in solution and agitate until etching action is completed. Ferric Chloride can etch up to a maximum of 100g of copper per liter of solution (.33 square meters or 3.5 square feet of 1 oz copper clad board).

    Etching process can be sped up by heating the solution to a temperature no higher than 55°C (135°F).

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product