12 oz. Aerosol Super Shield™ Conductive Nickel Coating

$35.95 ea


  • RoHS Compliant
  • Hazard *This product must ship ground
Pricing
# of units Price
1+ $35.95
5+ $32.95
25+ $30.95

12 oz. Aerosol Super Shield™ Conductive Nickel Coating


The 841 Super Shield™ Conductive Coating reduces electromagnetic or radio frequency interference (EMI/RFI), an issue for all electronic devices. It is a durable acrylic coating pigmented with a high purity nickel flake, and is UL approved for adhesion to ABS and polycarbonates at hot and cold temperatures. It is designed to be applied to the interior of plastic electronic enclosures, and is a simple way to deal with EMI/RFI issues, allowing devices to pass FCC emission testing.

Features:

  • UL recognized (File Number E202609)
  • Tested in compliance with IEEE Std. 299-1997
  • High Conductivity
  • Tough and durable coating
  • Stronger adhesion than water based coatings
  • Low VOC's
  • Median attenuation 50 ± 25 dB per 38 µm (~1.5 mil) for frequency range of 10 to 18,000 MHz
  • Dry to touch in 30-45 seconds
  • Recoat time: 1 minute
  • Full cure at room temperature: 24 hours
  • Full cure at 149°F (65°C): 30 minutes
  • Storage temperature: +23 to +104°F (-5 to +40°C)
  • Shelf life: 1 year
  • Color: Steel grey
  • Density: 1.65 g/mL
  • Volume: 12 ounces (340g)

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product