No Clean Rework Flux Paste - 10mL

$12.95 ea


  • Part no.: 2188300
  • Manufacturer: MG Chemicals
  • Manufacturer no.: 8341-10ML
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
5+ $11.95
25+ $10.95
50+ $9.95

Request a Large Quantity Quote

No Clean Flux Paste - 10mL


With convenient syringe dispenser ideal for touch up and repair of surface mount assemblies

A unique mixture of high grade synthetic resin and thixotropic agents designed specifically for use with high temperature lead free and conventional Sn/Pb alloys. It provides the fluxing activity levels that promote fast wetting action and maximum wetting spread.

Features:

  • Excellent wettability
  • No clean
  • Non-conductive, non-tacky residues
  • Compatible with lead-free and leaded solder systems
  • Thixotropic paste
  • RoHS compliant
  • Volume: 10mL/8 grams/10cc

    24 Hour Emergency Contact Information:
       Chemtrec (U.S.): (800)424-9300
       Canutec (Can): (613)996-6666

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product