null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

SWITCH,TOGGLE,MINIATURE,SINGLE POLE DOUBLE THROW (SPDT)(MTS103),ON-OFF-ON,120VAC@5A,1/4 INCH MOUNTING.

MTS-103: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 21910
Manufacturer   JAMECO VALUEPRO
Manufacturer no. MTS-103
Catalog 132 , page 69
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
100+ $1.25
500+ $1.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Miniature Toggle Switch

Features:
  • Contact form: SPDT ON-OFF-ON
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.52"L x 0.32"W x 0.38"D
  • Number of pins: 3
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON-OFF-ON
    Maximum Current Rating5A@120VAC
    Product Height0.52
    Product Length0.32
    Specification Value
    Product Depth0.38
    Terminal TypeSolder Lug
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.