ActivityBot Robot Kit

$199.95 ea


  • Part no.: 2191998
  • Manufacturer: Parallax
  • Manufacturer no.: 32500
Pricing
# of units Price
1+ $199.95
5+ $189.95
25+ $184.95

ActivityBot Robot Kit

Learn real-world engineering skills with the friendly, capable, and peppy ActivityBot. It's a great option for first-time robot-builders, as well as for an intro to technology and engineering courses in high schools and colleges. This C language tutorial for the 8-core Propeller microcontroller and the ActivityBot Robot Kit is designed for students and independent learners age 14 and up.

Step-by-step web tutorials take you through programming its multicore Propeller chip in C, wiring circuits on a breadboard, and building sensor systems so your robot can navigate on its own. Following the checkmarks gets you to the fun fast, with optional links for added learning.

The ActivityBot is ready for tinkering with off-the-shelf components, additional sensors, and upgrade kits. The Activity Board sports a mini audio jack and a socket for an optional XBee RF module (not included).

Key Features

  • Easy to program in C on Windows, Mac, or Linux with the SimpleIDE software and custom Simple Libraries
  • Multicore Propeller control board makes it quick to integrate sensors, motors, and more
  • High-speed servo motors with optical encoders provide fast, consistent maneuvering
  • Breadboard and 3-pin headers let you experiment with common electronics parts, no soldering or proprietary connectors required
  • Component kit makes navigation systems that use touch, visible light, infrared light and ultrasonic sensors
  • Built-in SD card slot and microSD card are ready for data-logging and file storage

Application Ideas

  • A great hobby kit for exploring electronics and programming
  • An affordable STEM education platform to provide a low robot/student ratio
Notes: The ActivityBot requires five 1.5 V AA batteries, not included.

Specifications

  • Power requirements: 7.5 VDC; as five 1.5 V AA batteries (not included)
  • Communication: USB 2.0 for programming and serial port debugging
  • Dimensions: 4 x 4.5 x 5.7 inches (10 x 14.4 x 11.5 cm) assembled, without sensors
  • Operating temperature range: 32 to 113 °F (0 to +45 °C)

Kit Contents

Where's the Book?

We chose web tutorials for the ActivityBot so we could:
  • Bring you fresh updates, new activities, and bonus projects faster
  • Add more sensors, instead of more paper, to your kit
  • Choose a box that fits the assembled robot, instead of a book
  • Save on weight to lower your shipping costs and use less fuel

To work off-line, go to the first page of the web tutorial and click "Printer-friendly version" to save or print the entire tutorial from a single file.

Additional Resources




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product