0.75 (3/4) Inch Black Polyolefin Heat Shrink Tubing - 4 Feet

$2.89 ea


  • Part no.: 2192721
  • Manufacturer: TE Connectivity
  • Manufacturer no.: ESP200-3/4
  • RoHS Compliant
Pricing
# of units Price
1+ $2.89
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

0.75" (3/4) Black Polyolefin Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Approximate shrink ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.75/0.375

    Report a problem
    Suggest a product
  • Specification Value
    ColorBLACK
    PackagingBULK
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)4
    Product Diameter3/4"
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product