30 mm Epoxy Disc RFID Tag

$4.49 ea


  • Part no.: 2193758
  • Manufacturer: Parallax
  • Manufacturer no.: 28448
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.49
10+ $3.99

Request a Large Quantity Quote

30 mm Epoxy Disc RFID Tag

This is a passive read only RFID tag. It holds a unique number that can be read by an RFID reader. The frequency and protocol must match the reader you are using.

Features

  • Laminated Epoxy
  • Good chemical stability

    Application Ideas

  • Access Control
  • Anti-counterfeiting
  • Asset Tracking

    Specifications

  • Unique - 64 bit read only ID
  • Operating Frequency: 125 kHz ± 6 kHz
  • Communication: EM4100 Protocol
  • Center Hole: 0.125 in (3.2 mm)
  • Dimensions: 1.18 x 0.039 in (30 x 1 mm)
  • Operating temp range: -40 to +185 °F (-40 to +85 °C)

    Compatible Readers

  • USB RFID Card Reader Module
  • Serial RFID Card Reader Module
  • USB RFID Card Reader Module & 4 Tag Sampler Kit
  • Serial RFID Card Reader Module & 4 Tag Sampler Kit

    Downloads & Resources

  • 30 mm Epoxy Disc RFID Tag Datasheet



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product