T1 3/4 5mm Clear Lens Blue LED 1900mcd 468nm

$0.79 ea


Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Standard-Output LED - Blue

Specifications

  • Emitting color: Blue
  • Lens description: Water clear
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.343"
  • Lead length: 0.866"
  • Lead spacing: 0.1"
  • Typical forward voltage: 3.5 volts
  • Typical brightness: 1900 mcd
  • Wavelength: 468 nm
  • Viewing angle: 15°



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product