Rosin Flux Liquid Pen 10mL Instant Wetting

$8.95 ea


  • Part no.: 2201771
  • Manufacturer: MG Chemicals
  • Manufacturer no.: 835-P
  • RoHS Compliant
  • Hazard *This product must ship ground
Pricing
# of units Price
1+ $8.95
5+ $7.95
25+ $7.49

Request a Large Quantity Quote

Rosin Flux Pen 10mL


For precision application of rosin flux, in a convenient microtip pen format.

Features:

  • RA type flux
  • Superior fluxing ability
  • Fully activated
  • Instant wetting
  • After soldering, the rosin residue is non-corrosive, non-conducting, moisture resistant, and fungus resistant
  • Meets Mil. spec. #RA 14256
  • ROMI class, J Standard
  • ANSI Spec. 004
  • RoHS Compliant
  • Size: 10mL pen
  • Store at Room Temperature 15°C to 30°C (59°F to 86°C)
    Also available in a 125mL bottle

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product