null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor TRIAC 600 Volt 250A 3-Pin(3+Tab) TO-220AB Non-Isolated

Q6025R6: TECCOR ELECTRONICS View Larger Image
Image is representative only
TECCOR ELECTRONICS
Jameco Part no. 220505
Manufacturer TECCOR ELECTRONICS
Manufacturer no. Q6025R6
Catalog 132 , page 17
Pricing & Availability

$2.19

# of Unit Price
1+ $2.19
10+ $2.05
100+ $1.89
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

600 V, 25 A, ALTERNISTOR TRIAC, TO-220AB


TRIAC, Q6025R6, TO-220AB,
NON-ISOL 25.0A 600V

Report a problem
Suggest a product
Specification Value
FamilyQ6025R6
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.05mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating250A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
TypeTRIAC
Specification Value
Supplier_PackageTO-220AB Non-Isolated
Product Width4.78mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current80mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current100mA
Peak On-State Voltage1.8V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.