Thyristor TRIAC 600 Volt 350A 4-Pin (3+Tab) TO-3 FastPak
Image is representative only
| Jameco Part no. 220521 | |
|---|---|
| Manufacturer | TECCOR ELECTRONICS |
| Manufacturer no. | Q6035P5 |
| Catalog 132 , page 17 |
- Data Sheet (current) [230 KB ]
600 V, 35 A, 4 QUADRANT LOGIC LEVEL TRIAC
TRIAC, Q6035P5, TO-3 FASTPAK,
600V 35A
Report a problem
Suggest a product
TRIAC, Q6035P5, TO-3 FASTPAK,
600V 35A
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | Q6035P5 |
| Repetitive Peak Forward Blocking Voltage | 600V(Min) |
| Repetitive Peak Off-State Current | 0.1mA |
| Repetitive Peak Reverse Voltage | 600V(Min) |
| Surge Current Rating | 350A |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Screw |
| Pin_Count | 4 |
| Type | TRIAC |
| Specification | Value |
|---|---|
| Supplier_Package | TO-3 FastPak |
| Product Width | 23mm(Max) |
| Product Height | 11.1mm(Max) |
| Product Length | 21.6mm(Max) |
| Product Type | Thyristor |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Trigger Voltage | 2.75V |
| Maximum Holding Current | 50mA |
| Peak On-State Voltage | 1.5V |
Report a problem
Suggest a product