null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

DIGITAL MULTIMETER (DMM),2000COUNT,3.5DIG,HOLD,DCVIEWING ANGLECV/DCI/R/D/C/TEMP

MAS838: MASTECH View Larger Image
Image is representative only
MASTECH
Jameco Part no. 220741
Manufacturer MASTECH
Manufacturer no. MAS838
Catalog 132 , page 123
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
25+ $15.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Handheld 3½ Digital Multimeter

Basic Test Functions:
  • Manufacturer part No: Mastech MAS838
  • Type: Digital Multimeter
  • No. of Functions: 8
  • Display Count: 2000
  • Resolution (max DC): 100µ
  • DC Voltage Range (V): 200mV - 600V
  • AC Voltages Range (V): 200 - 600
  • DC Current Range (A): 2mA - 10A
  • Resistance Range (Ω): 200 - 2M
  • Temperature Range (°C): -20 to +1000
Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes
  • Hold display
Size (H"xW"xD"): 5.7 x 3.0 x 1.4

Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Display Count2000
Specification Value
Temperature Range (Deg C)-20 to 1000


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.