Spare SMD Thermistor for Velleman K8200

$2.39 ea


  • Part no.: 2210044
  • Manufacturer: Velleman
  • Manufacturer no.: NTC100K-1206/SP
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $2.39
Find a wide selection of temperature dependent variable resistors with Jameco's stock of Thermistor Tolerance devices. We carry both positive temperature coefficient thermistors & negative temperature coefficient thermistors. These thermal resistors exhibit opposite response when the temperature increases. Tolerance of these handy devices is typically indicated in percent - For example, if the specified resistance at 25C for a thermistor with 10% tolerance is 10,000 ohms then the measured resistance at that temperature can range from 9,000 ohms to 11000 ohms.

Spare SMD Thermistor for Velleman K8200 3D Printer

Features:

  • NTC thermistor
  • 100k
  • 10% tolerance
  • 1206 package
  • Spare part for the Velleman K8200 3D printer

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product