1-Pound 44 Activated Rosin Cored Wire Solder Roll Sn60 Pb40 0.025" Diameter

$34.95 ea


  • Part no.: 2210132
  • Manufacturer: Kester
  • Manufacturer no.: 24-6040-0018
Pricing
# of units Price
1+ $34.95
10+ $31.95
25+ $30.95
100+ $29.95

1-Pound 44 Activated Rosin Cored Wire Solder Roll

Kester 44 Rosin Flux is an activated rosin formula for use in flux-cored solder wire. Kester 44 Rosin Flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the "instant-action" wetting behavior. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.

Features:

  • Tin 60%Sn
  • Lead 40%Pb
  • Solder wire diameter: 0.025" (0.64mm)
  • Wire gauge: 22 AWG, 23 SWG
  • Core size: 3.3%
  • Melting point: 361-374°F (183-190°C)
  • Activated rosin flux core
  • High activity RA formulation
  • Excellent solderability to a wide variety of metallizations
  • Industry standard RA cored wire for decades
  • Classified as ROM1 per J-STD-004
  • Weight: 1 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Percent of Tin60
    % of Lead40
    Diameter (inch).025
    Weight (lbs.)1
    ProductSolder
    PackagingRoll


    Report a problem
    Suggest a product