2.1mm Male DC Power Jack (Breadboard/PCB Mount)

$0.69 ea


  • Part no.: 2210677
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WTJ-020-37A
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
1000+ $0.39

Request a Large Quantity Quote

2.1mm Male DC Power Jack (Breadboard-Mount)

Features

  • 1.0mm pin terminals perfect for solderless breadboards and PC boards
  • Pin length: 3.5mm
  • Terminals are also solderable
  • Accepts 2.1mm x 5.5mm plugs
  • Lifetime: 5000 cycles of insertion and extraction
  • Insulation resistance: 50MΩ minimum
  • Insulation withstand voltage: 250VAC rms for one minute
  • Contact: Silver-plated brass
  • Size: 2.1mm
  • Soldering heat: 255°C ± 5°C (491°F)
  • Ratings: 12VDC @ 2A max., 100VAC @ 1A max.
  • Dimensions: 14.5mm L x 9mm W x 10.7mm H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product