12VDC 1 A Unregulated Switching Wall Adapter

$6.95 ea


  • Part no.: 2215734
  • Manufacturer: Arndt
  • Manufacturer no.: MT12-Y120100-A1
  • RoHS Compliant
Pricing
# of units Price
1+ $6.95
10+ $5.95
50+ $5.49
100+ $4.49

Request a Large Quantity Quote

12VDC 1 A Unregulated Switching Wall Adapter

Specifications

  • Output connector: 2.1mm x 5.5mm female barrel plug
  • Polarity: Center positive
  • Input voltage: 100-120 VAC @ 50-60 Hz
  • Size: 2.7"H x 1.5"W x 1.3"D
  • Case color: Black
  • Output cord length: 6 foot
  • Weight: 0.2 lbs.
  • Agency approvals: UL, CUL, CEC

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1
    Maximum Output Power (W)12
    Input Voltage (VAC)100 to 120
    Plug TypeFemale
    Input Frequency60 Hz
    Maximum Input Current (A)0.3
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1


    Report a problem
    Suggest a product