CCSF - ELEC 101/102B Lab Kit

$60.95 ea


Pricing
# of units Price
1+ $60.95

CCSF - ELEC 101/102B Lab Kit

Kit Includes:

Part No.
Qty.
Description
13400
1
IC, CD4093, DIP-14
12634
1
IC, CD4011, DIP-14
12677
1
IC, CD4013, DIP-14
12706
1
IC, CD4015, DIP-16
12888
1
IC, CD4027, DIP-16
12925
1
IC, CD4029, DIP-16
13098
1
IC, CD4051, DIP-16
13493
1
IC, CD4511, DIP-16
23940
2
IC, LM350T, TO-220
24125
1
IC, LM386N-1, DIP-8
21979
1
SWITCH, TOGGLE, MINI, DPDT, ON-ON
24328
1
IC,LM556N,DIP-14,
26649
1
MINI SPST PUSHBUTTON SWITCH, ON-(OFF)
29891
10
RADIAL CAPACITOR, 10uF, 50V
31000
10
RADIAL CAPACITOR, 4.7uF, 50V
31114
10
RADIAL CAPACITOR, 47uF, 50V
35991
10
DIODE, SIL REC, 1N4004, 1A
38236
2
TRANSISTOR, 2N2222A, TO-18, NPN
51457
1
IC, 7905T, TO-220/3
135589
1
SPEAKER, ROUND, FERRITE, 2", 8ohm
141073
1
LAMP, INCADESCENT, T-1 3/4
160119
2
DIODE, T106D1, TO-202AB
178597
10
TRANSISTOR, 2N3904, NPN
178618
10
TRANSISTOR, 2N3906, PNP
202403
1
PHOTOCELL, 100mW, 150VPK, 3Kohm
317236
4
SWITCH, TOGGLE, SPDT, ON-ON, RED
546185
1
RADIAL CAPACITOR, TANTALUM, 6.8uF, 25VDC
24540
2
IC, LM741CN-R, DIP-8
27423
2
IC, LM555CN-R, DIP-8
334862
2
LED, 7-SEGMENT, GREEN, 567NM, .56"
26623
4
MINI SPST PUSHBUTTON SWITCH, OFF-(ON)
216452
1
BAT SNAP, SAFETY, 6", 26AWG
97377
4
CERAMIC DISC CAPACITOR, .01uF, 1000V, 20%
255557
1
POT, 100K, RV24AF-10-15R1-B100K
255582
1
POT, 1M, RV24AF-10-15R1-B1M
263792
1
POT, 10K, RV24A01F-10-15R1-B10K
697661
10
LED, GREEN, T1-3/4, 565NM
790081
20
LED, HI-EFF RED, DIFFUSED ,T1-3/4
903509
2
IC, MC1458P, DIP-8
924570
1
IC, L7805ACV, TO-220/3
2081377
1
RELAY, DIP, 12VDC, 1&2A, DPDT, 8PIN
2112743
1
BOOK, TIMER, OP AMP & OPTOELECTRONICS
2120452
1
BUZZER, PIEZO, 3-20VDC, 8MA



Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product