null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> DIN Rail

AC/DC POWER SUPPLY ENCLOSED LED SINGLE- OUTPUT 24 VOLT 10A 240W

DRP-240-24: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 221892
Manufacturer MEAN WELL
Manufacturer no. DRP-240-24
  RoHS compliant
Catalog 132 , page 114
Pricing & Availability

$74.95

# of Unit Price
1+ $74.95
5+ $66.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

240W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 10 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 2.8A(115V) / 1.8A(230V)
  • Size: 3.9" x 4.9" x 4.9"
  • Weight: 2.4 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)24
Efficiency84%(Typ)
Minimum Operating Temperature-10°C
Maximum Operating Temperature70°C
Agency ApprovalsEN|TUV|UL
Minimum Isolation Voltage3000
Number of Outputs1
Product TypeAC to DC Power Supply
StyleDIN Rail
MFR Product FamilyDRP-240
Output Connector TypeScrew Terminal Block
Specification Value
Output Current (A)10
FamilyDRP-240
Total Power Output-Max (W)240
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Current Rating2.8
Size L (inch)3.9
Size w (inch)4.9
Size H (inch)4.9


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.