ALPEC SOTONIC GREEN LASER POINTER
| Jameco Part no. 223731 | |
|---|---|
| Manufacturer | ALPEC TEAM,INC. |
| Manufacturer no. | 5608 |
| Catalog 132 , page 26 |
- Data Sheet (current) [221 KB ]
Sotonic Green Laser Pointer
Uses a wavelength closely matched to the highest sensitivity of the human eye and built-in cutting-edge crystal technology. It projects a green beam so powerful, you can see it against a clear night sky.
Features:
Has a range of 6000 feet (Over 1 mile!) Ideal for indoor and outdoor use 30x brighter than Red laser pointers Output wavelength: 532nm Maximum output power: 5mW 90-day manufacturer's warranty Case color: Matte black Material: Brass Laser class: IIIA Size: 5.6" length x 0.5" diameter Weight: 7 oz.
Includes:
Metal gift box Pen clip 2 AAA batteries
Report a problem
Suggest a product
Uses a wavelength closely matched to the highest sensitivity of the human eye and built-in cutting-edge crystal technology. It projects a green beam so powerful, you can see it against a clear night sky.
Features:
Includes:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Fixed Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductance-Nom (uH) | 1000 |
| Rated Current-Max (A) | 1.3 |
| Specification | Value |
|---|---|
| Test Frequency (MHz) | 0.001 |
| Tolerance (%) | 10 |
Report a problem
Suggest a product