MCU 8-Bit PIC12 RISC 1.75KB Flash 2.5 Volt3.3 Volt 5 Volt 8-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 223781 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | PIC12F675-I/P |
| RoHS compliant | |
| Catalog 132 , page 9 | |
- Data Sheet (current) [5 MB ]
PIC CMOS Microcontroller
DIP-8 Configuration: 8-bit Flash Speed: 20MHz ROM Words: 1024 I/O lines: 6 I-temp
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PIC12F675 |
| Number of Timers | 2 |
| On-Chip ADC | 4-chx10-bit |
| Program Memory Size | 1.75KB |
| Program Memory Type | Flash |
| RAM Size | 64Byte |
| Interface Type | RS-232/USB |
| Family Name | PIC12 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Device Core | PIC |
| Packaging | Tube |
| Pin_Count | 8 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 9.27mm |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum Expanded Memory Size | 14KB |
| Maximum Speed | 20MHz |
| Number of Programmable I/Os | 6 |
Report a problem
Suggest a product