Mini Quadcopter with 4 Channel 2.4 GHz Transmitter

$44.95 ea


  • Part no.: 2244501
  • Manufacturer: Velleman
  • Manufacturer no.: RCQC2
  • RoHS Compliant
Pricing
# of units Price
1+ $44.95
5+ $42.95
25+ $39.95

Mini Quadcopter with 4 Channel 2.4 GHz Transmitter

Features

  • 6-axis gyro quadcopter for indoor and outdoor use
  • Supports various movements: up-down, left-right, forward-backward, left/right side to side fly, 360° tumbling
  • Headless flight mode
  • Stable, easy to control
  • 2.4 GHz technology reduces interference when flying multiple quadcopters at once
  • Rechargeable high performance lithium-polymer battery (charges via included USB cable)
  • Recommended age: 14+
  • Important: Always make sure to comply with local rules and regulations when using this device.
  • Includes:
    • Quadcopter
    • 4-channel transmitter
    • 3.7 V 150 mAh lithium-polymer battery (for quadcopter)
    • USB charging cable
    • Multilingual user guide with mounting and flying instructions

Specifications

  • Transmitter channels: 4
  • Control signal: 2.4 GHz
  • Material: plastic and electronic parts
  • Power supply:
    • Quadcopter: rechargeable 3.7 V 150 mAh lithium-polymer (incl.)
    • Transmitter: 4 x 1.5 V AAA LR03C (not included, we recommend P/N: 198707)
  • Charging time: 30-45 min
  • Flying time: 5-7 min
  • Control range: ± 98.5 ft
  • Charging mode: via USB cable (incl.)
  • Quadcopter dimensions: 5.2 x 5.2 x 0.98 inch
  • Options & spare parts:
    • Spare battery for quadcopter: RCQC2/SP1
    • 4 blades: RCQC2/SP2
    • 4 propeller protectors: RCQC2/SP3
    • USB charging cable: RCQC2/SP4


    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product