null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Irons

SOLDERING IRON,40 WATT,110-120VAC,,REMOVABLE TIP,3 WIRE CORD

200PHG-40W: XYTRONIC INDUSTRIES View Larger Image
Image is representative only
XYTRONIC INDUSTRIES
Jameco Part no. 224602
Manufacturer XYTRONIC INDUSTRIES
Manufacturer no. 200PHG-40W
  RoHS compliant
Catalog 132 , page 136
Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
5+ $12.95
25+ $11.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Economical, High-Performance Soldering Iron

High-quality soldering iron that's suitable for both professional and do-it-yourself applications.

Features:
  • 40W soldering iron
  • Length of iron: 9 inches
  • Input: 120VAC @ 60Hz
  • High-performance double-wound nichrome heating element
  • Flexible cord with burn-resistant silicon cable
  • 6-foot long cord with 3-prong plug
  • Pre-loaded chisel tip and iron stand included
  • UL/CUL listed
  • Includes: chisel tip and iron stand
  • Also see conical tip P/N 226018 (not included)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.