null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Wire-Wrap

WIRE WRAP,KYNAR,GREEN,100 FEET,30AWG (SOLD IN 100 FOOT ROLLS)

CABLE CONNECTION
Jameco Part no. 22606
Manufacturer CABLE CONNECTION
Manufacturer no. KYN30(1)14235-R
  RoHS compliant
Catalog 122 , page 50
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
10+ $8.25
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

30 AWG Solid Silver Plated Copper Wire, Kynar™ Insulated

Applications

  • Wire Wrap
  • Backplanes
  • Great for prototypes
  • Capable of being wrapped by hand or machine.

Specifications

  • Color: Green
  • Silver plated copper (solid conductor)
  • Temperature: -40°C to +125°C
  • Passes UL VW-1 flame test
  • UL style 1423
  • Spool length: 100' reel. Also available in 1000' spools.

Related Products

Wire Wrap Sockets

Wire Wrap Tools



Report a problem
Suggest a product
Specification Value
ProductWIRE WRAP
TypeKYNAR
Gauge (AWG)30
Specification Value
ColorGREEN
Length (feet)100


Report a problem
Suggest a product
Club Jameco
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.