WIRE WRAP,KYNAR,GREEN,100 FEET,30AWG (SOLD IN 100 FOOT ROLLS)
| Jameco Part no. 22606 | |
|---|---|
| Manufacturer | CABLE CONNECTION |
| Manufacturer no. | KYN30(1)14235-R |
| RoHS compliant | |
| Catalog 122 , page 50 | |
- Data Sheet (current) [64 KB ]
30 AWG Solid Silver Plated Copper Wire, Kynar™ Insulated
Applications
- Wire Wrap
- Backplanes
- Great for prototypes
- Capable of being wrapped by hand or machine.
Specifications
- Color: Green
- Silver plated copper (solid conductor)
- Temperature: -40°C to +125°C
- Passes UL VW-1 flame test
- UL style 1423
- Spool length: 100' reel. Also available in 1000' spools.
Related Products
Wire Wrap Sockets
- 2 & 3 Level Wire Wrap IC Sockets
- 3 Level Machine Tooled Wire Wrap IC Sockets
- 0.100" Single & Dual In-Line Machine Tooled Strip Sockets
- Wire Wrap IC Socket I.D. Markers
Wire Wrap Tools
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product | WIRE WRAP |
| Type | KYNAR |
| Gauge (AWG) | 30 |
| Specification | Value |
|---|---|
| Color | GREEN |
| Length (feet) | 100 |