null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lamps >> Incandescent, Panel Mount, Ind

LAMP,ADJUSTABLE MAGNIFIER,UL/CSA APPROVED

LUX509: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 22710
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LUX509
Catalog 132 , page 135
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$26.95

# of Unit Price
1+ $26.95
5+ $23.59
25+ $21.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

ADJUSTABLE 3X MAGNIFYING LAMP

Never struggle to work on those tiny projects again. Be able to see even the smallest ICs with this magnifying lamp.


Features:
  • 4" diameter, 3-diopter magnifying lens
  • Maneuverable spring-balanced 30" arm extension
  • Lamp tilts and turns in any direction
  • Uses 60W incandescent bulb (not included)
  • Power requirement: 110VAC @ 60Hz
  • Color: Beige
  • Weight: 2.9 lbs.