Flexible Thin-Film Solar Module, 3.0V @ 22mA
| Jameco Part no. 227985 | |
|---|---|
| Manufacturer | POWERFILM,INC. |
| Manufacturer no. | SP3-37 |
| Catalog 132 , page 165 |
- Data Sheet (current) [424 KB ]
Flexible Thin-Film Solar Module
Wireless Electronics Series
The wireless electronics series offers a new opportunity to solve the old problem of limited power for wireless electronics in portable and remote applications. These modules are lightweight, paper thin, and durable. With their ultra-film profile, they are easily integrated with devices for solar recharging or direct powering. Specifically developed to recharge AA, AAA, plus 6 and 12 volt batteries.
Size: 2.5"L x 1.5"W Output voltage: 3.0V @ 22mA
Report a problem
Suggest a product
Wireless Electronics Series
The wireless electronics series offers a new opportunity to solve the old problem of limited power for wireless electronics in portable and remote applications. These modules are lightweight, paper thin, and durable. With their ultra-film profile, they are easily integrated with devices for solar recharging or direct powering. Specifically developed to recharge AA, AAA, plus 6 and 12 volt batteries.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | Solar |
| Product Type | Power Film |
| Operating Current (mA) | 22 |
| Operating Voltage (volts) | 3 |
| Specification | Value |
|---|---|
| Size (L x W x T) inches | 2.5 x 1.5 x .01 |
| Size (L x W x T) mm | 64 x 37 x 0.2 |
Report a problem
Suggest a product