null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Cells, Flexible Film

Flexible Thin-Film Solar Module, 3.0V @ 25mA

MP3-25: POWERFILM,INC. View Larger Image
Image is representative only
POWERFILM,INC.
Jameco Part no. 227993
Manufacturer POWERFILM,INC.
Manufacturer no. MP3-25
Catalog 132 , page 165
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
5+ $3.49
25+ $3.15
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale and large-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:
  • 25mA @ 3V
  • Size: 4.5" x 1" (114mm x 25mm)

    Report a problem
    Suggest a product
  • Specification Value
    TypeSolar
    Product TypePower Film
    Operating Current (mA)25
    Operating Voltage (volts)3
    Specification Value
    Size (L x W x T) inches4.5 x 1.0 x .01
    Size (L x W x T) mm114 x 25 x 0.2


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.