null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Cells, Flexible Film

Flexible Thin-Film Solar Module, 6.0V @ 50mA

MPT6-75: POWERFILM,INC. View Larger Image
Image is representative only
POWERFILM,INC.
Jameco Part no. 228064
Manufacturer POWERFILM,INC.
Manufacturer no. MPT6-75
Catalog 132 , page 165
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $10.95
25+ $9.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale and large-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:
  • 50mA @ 6V
  • Size: 4.5" x 3.0" (114mm x 75mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.