Flexible Thin-Film Solar Module, 15.4V @ 50mA
| Jameco Part no. 228101 | |
|---|---|
| Manufacturer | POWERFILM,INC. |
| Manufacturer no. | MPT15-75 |
| Catalog 132 , page 165 |
- Data Sheet (current) [424 KB ]
Flexible Thin Film Solar Module
PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale andlarge-scale power generation.
PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.
Features:
50mA @ 15.4V Size: 10" x 3" (253mm x 75mm)
Report a problem
Suggest a product
PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale andlarge-scale power generation.
PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Type | Solar |
| Product Type | Power Film |
| Operating Current (mA) | 50 |
| Operating Voltage (volts) | 15.4 |
| Specification | Value |
|---|---|
| Size (L x W x T) inches | 10.0 x 3.0 x .02 |
| Size (L x W x T) mm | 253 x 75 x 0.6 |
Report a problem
Suggest a product