Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Cells, Flexible Film

Flexible Thin-Film Solar Module, WeatherPro Series, 7.2V @ 100mA

P7.2-75: POWERFILM,INC. View Larger Image
Image is representative only
POWERFILM,INC.
Jameco Part no. 228161
Manufacturer POWERFILM,INC.
Manufacturer no. P7.2-75
Catalog 142 , page 164
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
5+ $31.49
25+ $28.25
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Flexible Thin Film Solar Module
PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale andlarge-scale power generation.

The PowerFilm WeatherPro Series is the right choice for permanent outdoor applicationsthat are directly exposed to the elements. The especially rugged construction of these PowerFilm modules includes a UV-stabilized surface, extra edge seal for protection, and tin-coated copper leads that extend from the module. Coating the leads with an RTV silicon compound can provide a tightly sealed package.

Features:
  • 100mA @ 7.2V
  • Size: 10.3" x 3.9" (270mm x 100mm)

    Report a problem
    Suggest a product
  • Specification Value
    TypeSolar
    Product TypePower Film
    Operating Current (mA)100
    Operating Voltage (volts)7.2
    Specification Value
    Size (L x W x T) inches10.3 x 3.9 x .04
    Size (L x W x T) mm270 x 100 x 1.1


    Report a problem
    Suggest a product

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.