SPDT ON-ON Miniature Toggle Switch, 120VDC@5A
| Jameco Part no. 22833 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | T101T6B6A1QN |
| RoHS compliant | |
| Catalog 132 , page 69 | |
and BenchPro brands.
- Data Sheet (current) [473 KB ]
Miniature Toggle Switch
Report a problem
Suggest a product
- Number of pins: 3
- Contact Form: SPDT on-on
- Contact Rating: 5A @ 120VAC & 3A @ 250VAC
- Dimensions: 0.52" x 0.28" x 0.36" (LxWxD)
- Lead spacing: 0.185"
- Terminal type: Solder lugs
- Lever type: Flat
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-ON |
| Maximum Current Rating | 5A@120VAC |
| Product Height | 0.52 |
| Product Length | 0.32 |
| Specification | Value |
|---|---|
| Product Depth | 0.38 |
| Terminal Type | Solder Lug |
| Maximum AC Voltage Rating | 250V |
Report a problem
Suggest a product