null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

SWITCH,TOGGLE,MINIATURE,DOUBLE POLE DOUBLE THROW (DPDT)(STM203F1),ON-OFF-ON,120VAC@5A,1/4 INCH MOUNTING

T203T6B6A1QN: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 22841
Manufacturer   JAMECO VALUEPRO
Manufacturer no. T203T6B6A1QN
Catalog 132 , page 69
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.49
100+ $1.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Miniature Toggle Switch

  • Mounting Hole Diameter: 1/4"
  • Includes Mounting hardware
  • Pins: 6
  • Type: DPDT on-off-on
  • Dimensions: .52"L x .52"W x .38"D
  • Lead spacing: .20" x .185"
  • Contact Rating: 5A @ 120VAC & 2A @ 250VAC
  • Lead Type: Solder Lugs
  • Lever Type: flat

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON-OFF-ON
    Maximum Current Rating5A@120VAC
    Product Height0.52
    Product Length0.52
    Specification Value
    Product Depth0.38
    Terminal TypeSolder Lug
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.