null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

SWITCH,TOGGLE,MINIATURE,DOUBLE POLE DOUBLE THROW (DPDT)(STM202F1),ON-ON,SOLDER,120VAC@5A,1/4 INCH MOUNTING

GTS172BLK: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 22859
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GTS172BLK
Catalog 132 , page 69
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.55
500+ $1.19
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Miniature Toggle Switch

Features:
  • Contact form: DPDT ON-ON
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.52"L x 0.52"W x 0.38"D
  • Number of pins: 6
  • Solder lug terminals
  • Flat lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON-ON
    Maximum Current Rating5A@120VAC
    Product Height0.52
    Product Length0.52
    Specification Value
    Product Depth0.38
    Terminal TypeSolder Lug
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.