null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Power Tools

TOOL,STEP DRILL,3/16 INCH -7/8 INCH ,13 HOLE SIZES

THR-020: JAMECO BENCHPRO View Larger Image
Image is representative only
JAMECO BENCHPRO
Jameco Part no. 229657
Manufacturer   JAMECO BENCHPRO
Manufacturer no. THR-020
Catalog 132 , page 133
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $11.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

HIGH-SPEED STEP DRILL BIT

Drill multiple holes in thin material with the same bit, faster and easier. Each bit does the work of many drill bit sizes. You can drill holes in most materials such as plastic, metal and wood up to 1/8" thick.


Features:
  • Made of 100% steel
  • Shank size: 3/8"
  • Length: 2.4"
  • 13-step sizes: 3/16" to 7/8"