OP Amp Dual General Purpose ±18 Volt 8-Pin MDIP Rail
| Jameco Part no. 23131 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | LM1458N |
| Catalog 132 , page 11 |
- Data Sheet (current) [127 KB ] Representative Datasheet, MFG may vary
IC, LM1458N, LINEAR, DUAL OP AMP, DIP-8
IC,LM1458N,DIP-8,
OP -MP DUAL
Report a problem
Suggest a product
IC,LM1458N,DIP-8,
OP -MP DUAL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM1458 |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Input Bias Current | 0.8uA@±15V |
| Maximum Input Offset Voltage | 6mV@±15V |
| Maximum Power Dissipation | 400mW |
| Type | General Purpose Amplifier |
| Maximum Supply Current | 5.6mA@±15V |
| Minimum CMRR | 70dB |
| Minimum PSRR | 77dB |
| Rail to Rail | No |
| Shut Down Support | No |
| Typical Input Noise Voltage Density | 30nV/rtHz |
| Typical NonInverting Input Noise Current Density | 0.15pA/rtHz |
| Typical Slew Rate | 0.5V/us |
| Typical Voltage Gain | 104.08dB |
| Specification | Value |
|---|---|
| Technology | Bipolar |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 8 |
| Supplier_Package | MDIP |
| Product Width | 6.35mm |
| Manufacturer Type | General Purpose Amplifier |
| Product Height | 3.3mm |
| Product Length | 9.27mm |
| Product Type | OP Amp |
| Number of Channels per Chip | 2 |
| Power Supply Type | Dual |
Report a problem
Suggest a product