null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Line Driver or Receiver

Line Transmitter 4 Transceiver 14-Pin Plastic Dip Tube

75188N: MAJOR BRANDS
Image is representative only
Jameco Part no. 23157
Manufacturer   MAJOR BRANDS
Manufacturer no. 75188N
Catalog 132 , page 10
Learn more about Major Brands.
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.35
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, DS1488N, RS232 QUAD LINE DRIVER, 15V, DIP-14


IC,DS1488N,DIP-14,
DRV/REC,DS1488N,15V

Report a problem
Suggest a product
Specification Value
FamilySN75188
Number of Receivers per Line1
Number of Transmitter Enables0
Number of Transmitters4
Transmitter Communication TypeRS-232
Transmitter Signal TypeDifferential
FunctionLine Transmitter
Power Supply TypeDual
Minimum Dual Supply Voltage±7.5V
Typical Dual Supply Voltage±9V
Maximum Dual Supply Voltage±15V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Maximum Supply Current34mA
Specification Value
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeBus Line Transceiver
ESD ProtectionNo
Data Rate0.12Mbps
Data Transmission TopologyPoint-to-Point
Driving ModeNo
Interface StandardsEIA/TIA-232-E|V.28
Number of Drivers per Line1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.