DC MOTOR , 12VDC , 2700MA
| Part no. 232022 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | MD5-1885-R |
| RoHS compliant | |
| Catalog 121 , page 94 | |
12VDC Motor
Features:
Nominal voltage: 12VDC Voltage range: 6 - 18VDC Current @ maximum efficiency: 0.74A Speed @ maximum efficiency: 9820 RPM Torque @ maximum efficiency: 53.5 g-cm Efficiency: 60.7% Terminal type: 0.11" solder tabs Shaft diameter: 0.091" Shaft length: 0.622" Size: 1.082" diameter x 1.279" depth
Report a problem
Features:
Report a problem
| Specification | Value |
|---|---|
| Current @ Max. Efficiency (A) | 0.74 |
| Efficiency | 60.7 |
| Nominal Voltage (VDC) | 12 |
| Shaft Diameter (inch) | 0.091 |
| Shaft Length (inch) | 0.622 |
| Size (Dia | 1.082 x 1.279 |
| Specification | Value |
|---|---|
| Speed @ Max. Efficiency (RPM) | 9820 |
| Terminal Type | 0.11/Solder |
| Voltage Range (VDC) | 6-18 |
| Torque @ Max. Efficiency (g-cm) | 53.5 |