null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

DC MOTOR , 12VDC , 8750MA

MD5-2445: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 232047
Manufacturer   JAMECO RELIAPRO
Manufacturer no. MD5-2445
Catalog 132 , page 82
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.95
100+ $2.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12VDC Motor

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 6 - 12VDC
  • Current @ maximum efficiency: 2.05A
  • Speed @ maximum efficiency: 19,850 RPM
  • Torque @ maximum efficiency: 79.7 g-cm
  • Efficiency: 66.0%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.091"
  • Shaft length: 0.622"
  • Size: 1.082" diameter x 1.279" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-12
    Current @ Max. Efficiency (A)2.05
    Speed @ Max. Efficiency (RPM)19850
    Torque @ Max. Efficiency (g-cm)79.7
    Specification Value
    Efficiency66.0
    Terminal Type0.12 /Solder
    Shaft Diameter (inch)0.091
    Shaft Length (inch)0.622


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.