Audio Amp Speaker 1 Channel Mono 25W Class-AB 5-Pin (5+Tab) TO-220 Rail
| Jameco Part no. 23270 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM1875T |
| Catalog 132 , page 11 |
- Data Sheet (current) [482 KB ]
20W AUDIO POWER AMPLIFIER
IC,LM1875T,TO-220,
POWER AMPLIFIER, AUDIO,60 V
Report a problem
Suggest a product
IC,LM1875T,TO-220,
POWER AMPLIFIER, AUDIO,60 V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM1875 |
| Minimum Single Supply Voltage | 16V |
| Typical Single Supply Voltage | 18V|24V|28V |
| Maximum Single Supply Voltage | 60V |
| Maximum Operating Temperature | 150°C |
| Amplifier Type | Class-AB |
| Output Type | 1-Channel Mono |
| Maximum Load Resistance | 8Ohm |
| Supplier_Package | TO-220 |
| Minimum Dual Supply Voltage | ±8V |
| Product Length | 10.16mm |
| Typical Dual Supply Voltage | ±9V|±12V|±15V|±18V|±24V|±28V |
| Maximum Dual Supply Voltage | ±30V |
| Total Harmonic Distortion Noise | 0.015%@8Ohm@20W |
| Maximum Input Bias Current | 2uA@±25V |
| Maximum Input Offset Voltage | 15mV@±25V |
| Typical Output Power x Channels @ Load | 25Wx1@8Ohm |
| Specification | Value |
|---|---|
| Typical PSRR | 95dB |
| Maximum Supply Current | 100mA@±25V |
| Rail to Rail | No |
| Function | Speaker |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 5 |
| Product Width | 4.7mm(Max) |
| Product Height | 8.89mm(Max) |
| Power Supply Type | Single|Dual |
| Product Type | Audio Amplifier |
| Typical Gain Bandwidth Product | 5.5MHz |
| Typical Voltage Gain | 90dB |
| Typical Supply Current | 70mA@±25V |
| Input Signal Type | Single |
| Output Signal Type | Single |
Report a problem
Suggest a product