null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

Audio Amp Speaker 2 Channel Stereo 1.3W Class-AB 14-Pin MDIP Rail

LM1877N-9: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 23288
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM1877N-9
Catalog 132 , page 11
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.49
100+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DUAL AUDIO POWER AMPLIFIER


IC,LM1877N-9,DIP-14,
AMP AUDIO POWER DUAL

Report a problem
Suggest a product
Specification Value
FamilyLM1877
Minimum Single Supply Voltage6V
Typical Single Supply Voltage9V|12V|15V|18V
Maximum Single Supply Voltage24V
Maximum Operating Temperature70°C
Amplifier TypeClass-AB
Output Type2-Channel Stereo
Maximum Load Resistance8Ohm
Supplier_PackageMDIP
Product Length19.05mm
Total Harmonic Distortion Noise0.055%@8Ohm@2W|0.045%@8Ohm@1W
Maximum Input Bias Current0.05uA(Typ)@20V
Maximum Input Offset Voltage15mV(Typ)@20V
Typical Output Power x Channels @ Load1.3Wx2@8Ohm
Typical PSRR65dB
Maximum Supply Current50mA@20V
Specification Value
Rail to RailNo
Minimum Operating Temperature0°C
FunctionSpeaker
MountingThrough Hole
PackagingRail
Pin_Count14
Product Width6.35mm
Product Height3.3mm
Power Supply TypeSingle
Product TypeAudio Amplifier
Typical Voltage Gain70dB
Typical Supply Current25mA@20V
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.