null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

08-50-0114: MOLEX INC. View Larger Image
Image is representative only
MOLEX INC.
Jameco Part no. 234923
Manufacturer MOLEX INC.
Manufacturer no. 08-50-0114
  RoHS compliant
Catalog 132 , page 58
Pricing & Availability

$0.06

# of Unit Price
10+ $0.06
100+ $0.05
1000+ $0.04
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

KK SERIES .100" FEMALE CRIMP CONTACT, BRASS WITH TIN PLATING, 22 TO 30 AWG

Report a problem
Suggest a product
Specification Value
Family2759
Maximum Contact Resistance20mOhm
Maximum Current Rating4A
Maximum Voltage Rating250VAC
MountingCable Mount
PackagingBag
Product Depth2mm
TypeContact
Product Height3.68mm
Specification Value
Product Length9.7mm
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin
GenderF
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.